Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3103FMTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel01AM0284
Re-Reel34R4329RL
Cut Tape34R4329
Product RangeNTCS0603E3 Series
Your Part Number
116,000 In Stock
56 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.457 | $0.00 |
| Total Price | $4.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.587 |
| 100+ | $0.506 |
| 250+ | $0.484 |
| 500+ | $0.461 |
| 1000+ | $0.281 |
| 2500+ | $0.279 |
| 5000+ | $0.278 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.457 |
| 12000+ | $0.436 |
| 20000+ | $0.427 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0603E3103FMTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel01AM0284
Re-Reel34R4329RL
Cut Tape34R4329
Product RangeNTCS0603E3 Series
Resistance (25°C)10kohm
Thermistor MountingSMD
Product RangeNTCS0603E3 Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSMD
B-Constant3610K
NTC Case Size0603 [1608 Metric]
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance (25°C)
10kohm
Product Range
NTCS0603E3 Series
NTC Mounting
SMD
NTC Case Size
0603 [1608 Metric]
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Thermistor Mounting
SMD
Thermistor Case Style
0603 [1608 Metric]
B-Constant
3610K
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Alternatives for NTCS0603E3103FMT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
