Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3153JMTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel01AM0285
Re-Reel24W6601RL
Cut Tape24W6601
Product RangeNTCS0805E3 Series
Your Part Number
16,952 In Stock
32,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.270 | $0.00 |
| Total Price | $2.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.426 |
| 100+ | $0.359 |
| 250+ | $0.341 |
| 500+ | $0.323 |
| 1000+ | $0.181 |
| 2500+ | $0.180 |
| 5000+ | $0.179 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.270 |
| 24000+ | $0.269 |
| 40000+ | $0.258 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCS0805E3153JMTCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel01AM0285
Re-Reel24W6601RL
Cut Tape24W6601
Product RangeNTCS0805E3 Series
Resistance (25°C)15kohm
Thermistor MountingSMD
Product RangeNTCS0805E3 Series
Thermistor Case Style0805 [2012 Metric]
NTC MountingSMD
Thermistor TerminalsSMD
B-Constant3700K
NTC Case Size0805 [2012 Metric]
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance (25°C)
15kohm
Product Range
NTCS0805E3 Series
NTC Mounting
SMD
B-Constant
3700K
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
To Be Advised
Thermistor Mounting
SMD
Thermistor Case Style
0805 [2012 Metric]
Thermistor Terminals
SMD
NTC Case Size
0805 [2012 Metric]
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
