Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPPTC POLYMER0603E3002V60Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AN1206
Your Part Number
8,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.953 |
| 25+ | $0.888 |
| 50+ | $0.832 |
| 100+ | $0.791 |
| 250+ | $0.382 |
| 500+ | $0.374 |
| 1000+ | $0.366 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPPTC POLYMER0603E3002V60Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AN1206
PPTC Case Style0603 (1608 Metric)
Product Range-
Voltage Rating60V
Holding Current20mA
Trip Current60mA
Time to Trip1s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
0603 (1608 Metric)
Voltage Rating
60V
Trip Current
60mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Holding Current
20mA
Time to Trip
1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
