Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPPTC POLYMER2920E3075V60Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AN1224
Your Part Number
3,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.823 |
| 10+ | $0.765 |
| 25+ | $0.667 |
| 50+ | $0.613 |
| 100+ | $0.565 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPPTC POLYMER2920E3075V60Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.13AN1224
PPTC Case Style2920 (7555 Metric)
Product Range-
Voltage Rating60V
Holding Current750mA
Trip Current1.5A
Time to Trip0.3s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
2920 (7555 Metric)
Voltage Rating
60V
Trip Current
1.5A
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
-
Holding Current
750mA
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
