Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoPTCES17R121NTECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel51AM4147RL
Cut Tape51AM4147
Product RangePTCES Series
Your Part Number
350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.970 | $3.97 |
| Total Price | $3.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.970 |
| 10+ | $3.810 |
| 25+ | $3.540 |
| 50+ | $3.410 |
| 100+ | $3.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTCES17R121NTECopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel51AM4147RL
Cut Tape51AM4147
Product RangePTCES Series
Resistance (25°C)120ohm
PTC Thermistor MountingSurface Mount
Product RangePTCES Series
Operating Voltage Max460Vrms
Operating Temperature Min-40°C
Operating Temperature Max105°C
Thermistor TypePTC
Resistance Tolerance (25°C)± 30%
Holding Current Max90mA
SVHCNo SVHC (25-Jun-2025)
Trip Current-
Switching Temperature Min130°C
Switching Temperature Max135°C
PTC Thermistor Diameter-
QualificationAEC-Q200
Technical Specifications
Resistance (25°C)
120ohm
Product Range
PTCES Series
Operating Temperature Min
-40°C
Thermistor Type
PTC
Holding Current Max
90mA
Trip Current
-
Switching Temperature Max
135°C
Qualification
AEC-Q200
PTC Thermistor Mounting
Surface Mount
Operating Voltage Max
460Vrms
Operating Temperature Max
105°C
Resistance Tolerance (25°C)
± 30%
SVHC
No SVHC (25-Jun-2025)
Switching Temperature Min
130°C
PTC Thermistor Diameter
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
