Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRCA06030000ZSEASRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06AN0981RL
Cut Tape06AN0981
Product RangeRCA-SR e3 Series
Your Part Number
4,480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.024 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.024 |
| 20+ | $0.023 |
| 30+ | $0.022 |
| 50+ | $0.021 |
| 100+ | $0.020 |
| 250+ | $0.016 |
| 500+ | $0.014 |
| 1000+ | $0.013 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCA06030000ZSEASRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel06AN0981RL
Cut Tape06AN0981
Product RangeRCA-SR e3 Series
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Power Rating125mW
Current Rating-
Resistor MountingSurface Mount Device
Product RangeRCA-SR e3 Series
Product Length1.55mm
Product Width0.85mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
125mW
Resistor Mounting
Surface Mount Device
Product Length
1.55mm
Product Height
0.45mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
-
Product Range
RCA-SR e3 Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Alternatives for RCA06030000ZSEASR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
