Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRCG08050000Z0EACopy
Newark Part No.
Re-Reel84AH8498
Cut Tape84AH8498
Product RangeRCG e3 Series
Your Part Number
6,345 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $3.300 | $33.00 |
| Total Price | $33.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $3.300 |
| 25+ | $2.840 |
| 50+ | $1.960 |
| 100+ | $1.500 |
| 250+ | $1.160 |
| 500+ | $0.960 |
| 1000+ | $0.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCG08050000Z0EACopy
Newark Part No.
Re-Reel84AH8498
Cut Tape84AH8498
Product RangeRCG e3 Series
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Power Rating125mW
Current Rating2.5A
Resistor MountingSurface Mount Device
Product RangeRCG e3 Series
Product Length2.01mm
Product Width1.25mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCTo Be Advised
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
125mW
Resistor Mounting
Surface Mount Device
Product Length
2.01mm
Product Height
0.45mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2.5A
Product Range
RCG e3 Series
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Alternatives for RCG08050000Z0EA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
