Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRCL12250000Z0EGCopy
Newark Part No.
Full Reel61AC6108
Re-Reel65AK0092
Cut Tape65AK0092
Product RangeRCL e3 Series
Your Part Number
4,040 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $13.100 | $65.50 |
| Total Price | $65.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $13.100 |
| 250+ | $10.060 |
| 500+ | $9.060 |
| 1000+ | $8.220 |
| 5000+ | $7.540 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCL12250000Z0EGCopy
Newark Part No.
Full Reel61AC6108
Re-Reel65AK0092
Cut Tape65AK0092
Product RangeRCL e3 Series
Resistor Case / Package1225 Wide [3264 Metric]
Resistor TechnologyThick Film
Power Rating2W
Current Rating12A
Resistor MountingSurface Mount Device
Product RangeRCL e3 Series
Product Length3.2mm
Product Width6.3mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCTo Be Advised
Technical Specifications
Resistor Case / Package
1225 Wide [3264 Metric]
Power Rating
2W
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.7mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
12A
Product Range
RCL e3 Series
Product Width
6.3mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Alternatives for RCL12250000Z0EG
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
