Print Page
12,725 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.242 |
| 250+ | $0.186 |
| 500+ | $0.168 |
| 1000+ | $0.153 |
| 5000+ | $0.140 |
Price for:Each
Minimum: 10
Multiple: 10
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS100K25SL0N63L6RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.57AC3683
Product RangeS Series
Capacitance10pF
Voltage Rating1kV
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicSL
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product RangeS Series
Series NameS
Operating Temperature Min-55°C
Operating Temperature Max125°C
RoHS Phthalates CompliantYes
SVHCTo Be Advised
Technical Specifications
Capacitance
10pF
Voltage(DC)
1kV
Dielectric Characteristic
SL
Capacitor Terminals
Radial Leaded
Series Name
S
Operating Temperature Max
125°C
SVHC
To Be Advised
Voltage Rating
1kV
Capacitance Tolerance
± 10%
Lead Spacing
6.4mm
Product Range
S Series
Operating Temperature Min
-55°C
RoHS Phthalates Compliant
Yes
Alternatives for S100K25SL0N63L6R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

