Print Page
6,190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.393 |
| 250+ | $0.303 |
| 500+ | $0.272 |
| 1000+ | $0.247 |
| 5000+ | $0.227 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS332K47X7RN63J7RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AH2928
Product RangeS Series
Capacitance3300pF
Voltage(DC)1kV
Voltage Rating1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Lead Spacing7.5mm
Capacitor TerminalsRadial Leaded
Series NameS
Product RangeS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
3300pF
Voltage Rating
1kV
Dielectric Characteristic
X7R
Capacitor Terminals
Radial Leaded
Product Range
S Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Lead Spacing
7.5mm
Series Name
S
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Alternatives for S332K47X7RN63J7R
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

