Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSEP4512HM3/PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08AM4299
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.100 |
| 10+ | $5.840 |
| 25+ | $5.720 |
| 50+ | $5.610 |
| 100+ | $5.490 |
| 250+ | $5.380 |
| 500+ | $5.250 |
Price for:Each
Minimum: 1
Multiple: 1
$8.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSEP4512HM3/PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.08AM4299
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current45A
Diode ConfigurationDual Series
Forward Voltage Max1.26V
Reverse Recovery Time-
Forward Surge Current480A
Operating Temperature Max175°C
Diode Case StyleTO-247AD
No. of Pins3Pins
Product Range-
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Dual Series
Reverse Recovery Time
-
Operating Temperature Max
175°C
No. of Pins
3Pins
Qualification
AEC-Q101
Average Forward Current
45A
Forward Voltage Max
1.26V
Forward Surge Current
480A
Diode Case Style
TO-247AD
Product Range
-
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
