Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1443EDH-T1-GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel87AK5738
Re-Reel43AC4022RL
Cut Tape43AC4022
Product RangeTrenchFET Series
Your Part Number
28,270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.274 | $0.00 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.827 |
| 10+ | $0.538 |
| 15+ | $0.496 |
| 25+ | $0.454 |
| 50+ | $0.412 |
| 125+ | $0.370 |
| 250+ | $0.333 |
| 500+ | $0.296 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.274 |
| 5000+ | $0.270 |
| 10000+ | $0.254 |
| 20000+ | $0.240 |
| 30000+ | $0.227 |
| 50000+ | $0.221 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1443EDH-T1-GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel87AK5738
Re-Reel43AC4022RL
Cut Tape43AC4022
Product RangeTrenchFET Series
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id4A
Drain Source On State Resistance0.054ohm
Transistor Case StyleSOT-363
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.5V
Power Dissipation2.8W
No. of Pins6Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
4A
Transistor Case Style
SOT-363
Rds(on) Test Voltage
10V
Power Dissipation
2.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.054ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.5V
No. of Pins
6Pins
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Alternatives for SI1443EDH-T1-GE3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
