Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1865DDL-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel87AK5739
Re-Reel40X8695RL
Cut Tape40X8695
Your Part Number
54,819 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.154 | $0.00 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.240 |
| 10+ | $0.166 |
| 15+ | $0.157 |
| 25+ | $0.148 |
| 50+ | $0.138 |
| 125+ | $0.127 |
| 250+ | $0.118 |
| 500+ | $0.111 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.154 |
| 5000+ | $0.147 |
| 10000+ | $0.132 |
| 20000+ | $0.121 |
| 30000+ | $0.114 |
| 50000+ | $0.106 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1865DDL-T1-GE3Copy
Manufacturer Standard Lead Time39 weeks
Newark Part No.
Full Reel87AK5739
Re-Reel40X8695RL
Cut Tape40X8695
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage12V
Current Limit1.1A
On State Resistance0.165ohm
IC Case / PackageSC-70
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Distribution Switch Case StyleSC-70
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
12V
On State Resistance
0.165ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Distribution Switch Case Style
SC-70
No. of Channels
1Channels
Current Limit
1.1A
IC Case / Package
SC-70
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
150°C
Product Range
-
Automotive Qualification Standard
-
Alternatives for SI1865DDL-T1-GE3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
