Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI1967DH-T1-GE3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.97W2626
Your Part Number
19,884 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.601 |
| 25+ | $0.406 |
| 50+ | $0.344 |
| 100+ | $0.282 |
| 250+ | $0.251 |
| 500+ | $0.218 |
| 1000+ | $0.192 |
Price for:Each
Minimum: 5
Multiple: 5
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI1967DH-T1-GE3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.97W2626
Channel TypeP Channel
Continuous Drain Current Id1.3A
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel1.3A
Continuous Drain Current Id P Channel1.3A
Drain Source On State Resistance N Channel0.64ohm
Drain Source On State Resistance P Channel0.64ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel1.25W
Power Dissipation P Channel1.25W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
1.3A
Drain Source On State Resistance P Channel
0.64ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.25W
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
1.3A
Drain Source Voltage Vds
20V
Continuous Drain Current Id N Channel
1.3A
Drain Source On State Resistance N Channel
0.64ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
1.25W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for SI1967DH-T1-GE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
