Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI2301BDS-T1-E3
Newark Part No.
Full Reel35K3452
Cut Tape06J7561
Your Part Number
13,947 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.610 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.610 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.569 |
| 2+ | $0.535 |
| 4+ | $0.501 |
| 6+ | $0.467 |
| 10+ | $0.433 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2301BDS-T1-E3
Newark Part No.
Full Reel35K3452
Cut Tape06J7561
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id2.2A
Drain Source On State Resistance0.1ohm
On Resistance Rds(on)0.1ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd900mW
Transistor Case StyleTO-236
Gate Source Threshold Voltage Max950mV
Power Dissipation900mW
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SI2301BDS-T1-E3 is a 2.5VGS TrenchFET® P-channel enhancement-mode Power MOSFET with antiparallel diode.
- 100% Rg tested
- -55 to 150°C Operating temperature range
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
900mW
Gate Source Threshold Voltage Max
950mV
No. of Pins
3Pins
Qualification
-
MSL
MSL 1 - Unlimited
Channel Type
P Channel
Continuous Drain Current Id
2.2A
On Resistance Rds(on)
0.1ohm
Rds(on) Test Voltage
4.5V
Transistor Case Style
TO-236
Power Dissipation
900mW
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for SI2301BDS-T1-E3
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
