Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 3000+ | $0.378 |
| 6000+ | $0.367 |
| 12000+ | $0.358 |
| 18000+ | $0.354 |
| 30000+ | $0.351 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,134.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI2309CDS-T1-GE3.
Newark Part No.28AC2125
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id1.6A
Drain Source On State Resistance0.285ohm
On Resistance Rds(on)0.285ohm
Transistor MountingSurface Mount
Power Dissipation Pd1.7W
Rds(on) Test Voltage10V
Transistor Case StyleSOT-23
Gate Source Threshold Voltage Max1V
Power Dissipation1.7W
No. of Pins3Pins
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.285ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Qualification
-
MSL
-
Channel Type
P Channel
Continuous Drain Current Id
1.6A
On Resistance Rds(on)
0.285ohm
Power Dissipation Pd
1.7W
Transistor Case Style
SOT-23
Power Dissipation
1.7W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate