Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI3459BDV-T1-GE3
Newark Part No.84R8040
Product RangeTrenchFET Series
Technical Datasheet
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
250+ | $0.473 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,419.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI3459BDV-T1-GE3
Newark Part No.84R8040
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.2A
Drain Source On State Resistance0.216ohm
On Resistance Rds(on)0.18ohm
Transistor MountingSurface Mount
Power Dissipation Pd2W
Rds(on) Test Voltage10V
Transistor Case StyleTSOP
Gate Source Threshold Voltage Max3V
Power Dissipation2W
No. of Pins6Pins
Operating Temperature Max150°C
Qualification-
Product RangeTrenchFET Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.216ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
6Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
P Channel
Continuous Drain Current Id
2.2A
On Resistance Rds(on)
0.18ohm
Power Dissipation Pd
2W
Transistor Case Style
TSOP
Power Dissipation
2W
Operating Temperature Max
150°C
Product Range
TrenchFET Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate