Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4143DY-T1-GE3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel86AK6286
Re-Reel75AH9202RL
Cut Tape75AH9202
Product RangeTrenchFET Series
Your Part Number
12,097 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.522 | $0.00 |
| Total Price | $2.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.560 |
| 50+ | $0.985 |
| 100+ | $0.653 |
| 250+ | $0.582 |
| 500+ | $0.511 |
| 1000+ | $0.465 |
| 2500+ | $0.414 |
| 5000+ | $0.388 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.522 |
| 5000+ | $0.512 |
| 10000+ | $0.482 |
| 20000+ | $0.456 |
| 30000+ | $0.433 |
| 50000+ | $0.420 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4143DY-T1-GE3Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel86AK6286
Re-Reel75AH9202RL
Cut Tape75AH9202
Product RangeTrenchFET Series
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id25.3A
Drain Source On State Resistance6200µohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation6W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
25.3A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
6W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
6200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
TrenchFET Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
