Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4459BDY-T1-GE3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel86AK6295
Re-Reel56AC6588RL
Cut Tape56AC6588
Product RangeTrenchFET Gen IV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.863 | $0.00 |
| Total Price | $4.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.420 |
| 10+ | $1.280 |
| 15+ | $1.250 |
| 25+ | $1.230 |
| 50+ | $1.200 |
| 125+ | $1.170 |
| 250+ | $1.140 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.863 |
| 4000+ | $0.796 |
| 6000+ | $0.775 |
| 10000+ | $0.763 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4459BDY-T1-GE3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel86AK6295
Re-Reel56AC6588RL
Cut Tape56AC6588
Product RangeTrenchFET Gen IV Series
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id27.8A
Drain Source On State Resistance4900µohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation5.6W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
27.8A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
5.6W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
4900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV Series
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
