Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI4948BEY-T1-E3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK6306
Re-Reel61AC1936RL
Cut Tape61AC1936
Your Part Number
4,181 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.954 | $0.00 |
| Total Price | $4.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.950 |
| 50+ | $1.240 |
| 100+ | $0.836 |
| 250+ | $0.749 |
| 500+ | $0.662 |
| 1000+ | $0.603 |
| 2500+ | $0.532 |
| 5000+ | $0.521 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.954 |
| 4000+ | $0.879 |
| 6000+ | $0.856 |
| 10000+ | $0.842 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI4948BEY-T1-E3Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel86AK6306
Re-Reel61AC1936RL
Cut Tape61AC1936
Channel TypeP Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel2.4A
Continuous Drain Current Id P Channel2.4A
Drain Source On State Resistance N Channel0.1ohm
Drain Source On State Resistance P Channel0.1ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
2.4A
Drain Source On State Resistance P Channel
0.1ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.4W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
2.4A
Drain Source On State Resistance N Channel
0.1ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
1.4W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for SI4948BEY-T1-E3
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
