Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSI7949DP-T1-E3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK6329
Re-Reel47Y1312RL
Cut Tape47Y1312
Your Part Number
10,088 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.922 | $0.00 |
| Total Price | $4.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.620 |
| 10+ | $1.560 |
| 15+ | $1.450 |
| 25+ | $1.340 |
| 50+ | $1.230 |
| 125+ | $1.110 |
| 250+ | $1.020 |
| 500+ | $0.922 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.922 |
| 4000+ | $0.828 |
| 6000+ | $0.799 |
| 10000+ | $0.781 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI7949DP-T1-E3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK6329
Re-Reel47Y1312RL
Cut Tape47Y1312
Channel TypeP Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel3.2A
Continuous Drain Current Id P Channel3.2A
Drain Source On State Resistance N Channel0.051ohm
Drain Source On State Resistance P Channel0.051ohm
Transistor Case StylePowerPAK
No. of Pins8Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
3.2A
Drain Source On State Resistance P Channel
0.051ohm
No. of Pins
8Pins
Power Dissipation P Channel
1.5W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
3.2A
Drain Source On State Resistance N Channel
0.051ohm
Transistor Case Style
PowerPAK
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
