Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSI8916EDB-T6-E1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel51AM4589RL
Cut Tape51AM4589
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.433 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.433 |
| 10+ | $0.383 |
| 25+ | $0.340 |
| 50+ | $0.288 |
| 100+ | $0.246 |
| 250+ | $0.212 |
| 500+ | $0.180 |
| 1000+ | $0.152 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSI8916EDB-T6-E1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel51AM4589RL
Cut Tape51AM4589
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel2.5A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.075ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleMicroFOOT 2x2NB
No. of Pins4Pins
Power Dissipation N Channel770mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
4Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
2.5A
Drain Source On State Resistance N Channel
0.075ohm
Transistor Case Style
MicroFOOT 2x2NB
Power Dissipation N Channel
770mW
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
