Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIA923EDJ-T1-GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel01AM0539
Re-Reel57AJ0374RL
Cut Tape57AJ0374
Product RangeTrench Series
Your Part Number
35,462 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.440 | $0.00 |
| Total Price | $2.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.260 |
| 10+ | $0.790 |
| 15+ | $0.722 |
| 25+ | $0.654 |
| 50+ | $0.586 |
| 125+ | $0.518 |
| 250+ | $0.460 |
| 500+ | $0.402 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.440 |
| 5000+ | $0.433 |
| 10000+ | $0.407 |
| 20000+ | $0.385 |
| 30000+ | $0.366 |
| 50000+ | $0.354 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIA923EDJ-T1-GE3Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Full Reel01AM0539
Re-Reel57AJ0374RL
Cut Tape57AJ0374
Product RangeTrench Series
Channel TypeP Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel4.5A
Continuous Drain Current Id P Channel4.5A
Drain Source On State Resistance N Channel0.044ohm
Drain Source On State Resistance P Channel0.044ohm
Transistor Case StylePowerPAK SC-70
No. of Pins6Pins
Power Dissipation N Channel7.8W
Power Dissipation P Channel7.8W
Operating Temperature Max150°C
Product RangeTrench Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4.5A
Drain Source On State Resistance P Channel
0.044ohm
No. of Pins
6Pins
Power Dissipation P Channel
7.8W
Product Range
Trench Series
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
4.5A
Drain Source On State Resistance N Channel
0.044ohm
Transistor Case Style
PowerPAK SC-70
Power Dissipation N Channel
7.8W
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
