Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR618DP-T1-GE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.11AN9242
Product RangeThunderFET Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 50+ | $1.390 |
| 100+ | $0.986 |
| 250+ | $0.904 |
| 500+ | $0.822 |
| 1000+ | $0.763 |
| 2500+ | $0.724 |
| 5000+ | $0.684 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR618DP-T1-GE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.11AN9242
Product RangeThunderFET Series
Channel TypeN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id14.2A
Drain Source On State Resistance0.095ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation48W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeThunderFET Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
14.2A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
48W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
200V
Drain Source On State Resistance
0.095ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
ThunderFET Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
