Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIR622DP-T1-RE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK6235
Re-Reel99AC9574RL
Cut Tape99AC9574
Product RangeThunderFET Series
Your Part Number
42,397 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.134 | $0.00 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 50+ | $1.510 |
| 100+ | $1.380 |
| 250+ | $1.270 |
| 500+ | $1.170 |
| 1000+ | $1.130 |
| 2500+ | $1.110 |
| 5000+ | $1.090 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.134 |
| 4000+ | $0.124 |
| 6000+ | $0.121 |
| 10000+ | $0.118 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIR622DP-T1-RE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK6235
Re-Reel99AC9574RL
Cut Tape99AC9574
Product RangeThunderFET Series
Channel TypeN Channel
Drain Source Voltage Vds150V
Continuous Drain Current Id51.6A
Drain Source On State Resistance0.0177ohm
Transistor Case StylePowerPAK SO
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation104W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeThunderFET Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
51.6A
Transistor Case Style
PowerPAK SO
Rds(on) Test Voltage
10V
Power Dissipation
104W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
150V
Drain Source On State Resistance
0.0177ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
No. of Pins
8Pins
Product Range
ThunderFET Series
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
