Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIRS5100EPW-T1-RE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel13AN1326
Cut Tape13AN1325
Product RangeTrenchFET Gen V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.370 | $3.37 |
| Total Price | $3.37 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $3.370 |
| 50+ | $2.970 |
| 100+ | $2.670 |
| 250+ | $2.400 |
| 500+ | $2.090 |
| 1000+ | $1.790 |
| 2500+ | $1.630 |
| 5000+ | $1.540 |
Full Reel
| Quantity | Price |
|---|---|
| 10+ | $1.620 |
| 30+ | $1.530 |
| 50+ | $1.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIRS5100EPW-T1-RE3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel13AN1326
Cut Tape13AN1325
Product RangeTrenchFET Gen V Series
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id203A
Drain Source On State Resistance0.0027ohm
Transistor Case StylePowerPAK SO-SW
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation205W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen V Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
203A
Transistor Case Style
PowerPAK SO-SW
Rds(on) Test Voltage
10V
Power Dissipation
205W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0027ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
TrenchFET Gen V Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
