Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSIS434DN-T1-GE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel86AK6257
Re-Reel60AC3814RL
Cut Tape60AC3814
Your Part Number
17,498 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.836 | $0.00 |
| Total Price | $4.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.230 |
| 50+ | $1.460 |
| 100+ | $1.020 |
| 250+ | $0.932 |
| 500+ | $0.844 |
| 1000+ | $0.748 |
| 2500+ | $0.723 |
| 5000+ | $0.696 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.836 |
| 4000+ | $0.771 |
| 6000+ | $0.750 |
| 10000+ | $0.738 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS434DN-T1-GE3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Full Reel86AK6257
Re-Reel60AC3814RL
Cut Tape60AC3814
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id35A
Drain Source On State Resistance7600µohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation3.8W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
35A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation
3.8W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
7600µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
No. of Pins
8Pins
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for SIS434DN-T1-GE3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
