Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSISS52DN-T1-GE3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel93AH0392RL
Cut Tape93AH0392
Product RangeTrenchFET Gen V
Your Part Number
5,872 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.080 | $2.08 |
| Total Price | $2.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.080 |
| 50+ | $1.380 |
| 100+ | $0.962 |
| 250+ | $0.880 |
| 500+ | $0.798 |
| 1000+ | $0.729 |
| 2500+ | $0.705 |
| 5000+ | $0.681 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISS52DN-T1-GE3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel93AH0392RL
Cut Tape93AH0392
Product RangeTrenchFET Gen V
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id162A
On Resistance Rds(on)950µohm
Drain Source On State Resistance1200µohm
Transistor Case StylePowerPAK 1212-8S
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.2V
Power Dissipation57W
Power Dissipation Pd57W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen V
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
950µohm
Transistor Case Style
PowerPAK 1212-8S
Rds(on) Test Voltage
10V
Power Dissipation
57W
No. of Pins
8Pins
Product Range
TrenchFET Gen V
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
162A
Drain Source On State Resistance
1200µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.2V
Power Dissipation Pd
57W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
