Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSISS71DN-T1-GE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel87AK5737
Re-Reel99Y9655RL
Cut Tape99Y9655
Product RangeThunderFET Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.089 | $0.00 |
| Total Price | $0.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.690 |
| 50+ | $1.770 |
| 100+ | $1.240 |
| 250+ | $1.140 |
| 500+ | $1.050 |
| 1000+ | $1.000 |
| 2500+ | $0.942 |
| 5000+ | $0.881 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.089 |
| 4000+ | $0.082 |
| 6000+ | $0.080 |
| 10000+ | $0.079 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSISS71DN-T1-GE3Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel87AK5737
Re-Reel99Y9655RL
Cut Tape99Y9655
Product RangeThunderFET Series
Channel TypeP Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id23A
Drain Source On State Resistance0.059ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation57W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeThunderFET Series
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
23A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation
57W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.059ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
8Pins
Product Range
ThunderFET Series
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
