Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSM5S14CAHM3/ICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel81AK4915RL
Cut Tape81AK4915
Product RangePAR SM5S Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $4.450 | $22.25 |
| Total Price | $22.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $4.450 |
| 10+ | $2.930 |
| 15+ | $2.750 |
| 25+ | $2.580 |
| 50+ | $2.400 |
| 125+ | $2.230 |
| 250+ | $2.050 |
| 500+ | $1.860 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSM5S14CAHM3/ICopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel81AK4915RL
Cut Tape81AK4915
Product RangePAR SM5S Series
Product RangePAR SM5S Series
TVS PolarityBidirectional
Reverse Standoff Voltage14V
Clamping Voltage Max23.2V
Diode Case StyleDO-218AB
No. of Pins2Pins
Minimum Breakdown Voltage15.6V
Maximum Breakdown Voltage17.2V
Peak Pulse Power Dissipation3.6kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PAR SM5S Series
Reverse Standoff Voltage
14V
Diode Case Style
DO-218AB
Minimum Breakdown Voltage
15.6V
Peak Pulse Power Dissipation
3.6kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
23.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
17.2V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
