Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSMF30A-E3-08Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel06AC6386
Re-Reel06AC6385RL
Cut Tape06AC6385
Your Part Number
42,650 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.489 | $2.44 |
| Total Price | $2.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.489 |
| 50+ | $0.327 |
| 100+ | $0.236 |
| 250+ | $0.219 |
| 500+ | $0.202 |
| 1000+ | $0.184 |
| 2500+ | $0.168 |
| 5000+ | $0.152 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.144 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSMF30A-E3-08Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel06AC6386
Re-Reel06AC6385RL
Cut Tape06AC6385
Clamping Voltage Vc Max48.4V
Diode Case StyleDO-219AB
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCLead (04-Feb-2026)
Product Overview
- Surface mount ESD protection diode
- AEC-Q101 qualified
- Low-profile package
- Wave and reflow solderable
- ESD capability according to AEC-Q101: human body model: class H3B: <gt/> 8KV
- Low incremental surge resistance, excellent clamping capability
- Low-Noise' technology very fast response time
Technical Specifications
Clamping Voltage Vc Max
48.4V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DO-219AB
Operating Voltage
-
Product Range
-
SVHC
Lead (04-Feb-2026)
Alternatives for SMF30A-E3-08
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
