Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQA602CEJW-T1_GE3Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.91AM8652
Product RangeTrenchFET Series
Your Part Number
1,630 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.486 |
| 10+ | $0.390 |
| 15+ | $0.268 |
| 25+ | $0.233 |
| 50+ | $0.205 |
| 125+ | $0.169 |
| 250+ | $0.163 |
| 500+ | $0.160 |
Price for:Each
Minimum: 5
Multiple: 5
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQA602CEJW-T1_GE3Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.91AM8652
Product RangeTrenchFET Series
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id5.63A
Drain Source On State Resistance0.094ohm
Transistor Case StylePowerPAK SC-70W
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation13.6W
No. of Pins6Pins
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.63A
Transistor Case Style
PowerPAK SC-70W
Rds(on) Test Voltage
10V
Power Dissipation
13.6W
Operating Temperature Max
175°C
Qualification
AEC-101
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.094ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.5V
No. of Pins
6Pins
Product Range
TrenchFET Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
