Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQJQ140ER-T1_GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel82AK1780RL
Cut Tape82AK1780
Product RangeTrenchFET Gen IV Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.080 | $8.08 |
| Total Price | $8.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.080 |
| 50+ | $5.220 |
| 100+ | $4.600 |
| 250+ | $4.480 |
| 500+ | $4.360 |
| 1000+ | $3.410 |
| 2500+ | $3.110 |
| 5000+ | $3.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJQ140ER-T1_GE3Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Re-Reel82AK1780RL
Cut Tape82AK1780
Product RangeTrenchFET Gen IV Series
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id413A
Drain Source On State Resistance650µohm
Transistor Case StylePowerPAK 8 x 8LR
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.3V
Power Dissipation214W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen IV Series
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
413A
Transistor Case Style
PowerPAK 8 x 8LR
Rds(on) Test Voltage
10V
Power Dissipation
214W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
650µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.3V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
