Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSQS141ELNW-T1_GE3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK6379
Re-Reel47AK1694RL
Cut Tape47AK1694
Product RangeTrenchFET Gen IV Series
Your Part Number
35 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.626 | $0.00 |
| Total Price | $3.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.910 |
| 10+ | $1.270 |
| 15+ | $1.180 |
| 25+ | $1.080 |
| 50+ | $0.991 |
| 125+ | $0.898 |
| 250+ | $0.819 |
| 500+ | $0.741 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.626 |
| 9000+ | $0.578 |
| 15000+ | $0.566 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQS141ELNW-T1_GE3Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK6379
Re-Reel47AK1694RL
Cut Tape47AK1694
Product RangeTrenchFET Gen IV Series
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id101A
Drain Source On State Resistance7400µohm
Transistor Case StylePowerPAK 1212-8SLW
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation192W
No. of Pins8Pins
Operating Temperature Max175°C
Product RangeTrenchFET Gen IV Series
QualificationAEC-Q101
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
101A
Transistor Case Style
PowerPAK 1212-8SLW
Rds(on) Test Voltage
10V
Power Dissipation
192W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
7400µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV Series
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
