Print Page
2,859 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 10+ | $0.913 |
| 25+ | $0.827 |
| 50+ | $0.744 |
| 100+ | $0.652 |
| 500+ | $0.575 |
| 1000+ | $0.523 |
| 2500+ | $0.491 |
Price for:Each
Minimum: 1
Multiple: 1
$1.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS10P4-M3/86ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.97W2921
Product RangeSS10P
Repetitive Peak Reverse Voltage40V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max560mV
Forward Surge Current280A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeSS10P
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
280A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-277A
Forward Voltage Max
560mV
Operating Temperature Max
150°C
Product Range
SS10P
SVHC
Lead (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

