Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoSST201-T1-E3
Newark Part No.06J8328
Technical Datasheet
Breakdown Voltage Vbr-40V
Gate Source Breakdown Voltage Max-40V
Zero Gate Voltage Drain Current Idss Min200µA
Zero Gate Voltage Drain Current Max1mA
Gate Source Cutoff Voltage Max-1.5V
Transistor Case StyleTO-236
Transistor TypeJFET
Channel TypeN Channel
No. of Pins3 Pin
Transistor MountingSurface Mount
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
The SST201-T1-E3 is a N-channel JFET with low cut-off voltage and high input impedance. It is excellent for battery powered equipment and low current amplifiers.
- Very low noise
- High gain
- Low signal loss/system error
- High system sensitivity
- High quality low level amplification
Applications
Audio, Power Management
Technical Specifications
Breakdown Voltage Vbr
-40V
Zero Gate Voltage Drain Current Idss Min
200µA
Gate Source Cutoff Voltage Max
-1.5V
Transistor Type
JFET
No. of Pins
3 Pin
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Gate Source Breakdown Voltage Max
-40V
Zero Gate Voltage Drain Current Max
1mA
Transistor Case Style
TO-236
Channel Type
N Channel
Transistor Mounting
Surface Mount
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
