Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSUM110P08-11L-E3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel86AK6527
Re-Reel99R3823RL
Cut Tape99R3823
Your Part Number
16,029 In Stock
12,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $4.560 | $0.00 |
| Total Price | $4.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.920 |
| 50+ | $4.120 |
| 100+ | $3.850 |
| 250+ | $3.780 |
| 500+ | $3.710 |
| 1000+ | $3.440 |
| 2500+ | $3.370 |
| 5000+ | $3.300 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $4.560 |
| 2000+ | $4.390 |
| 4000+ | $4.150 |
| 8000+ | $3.940 |
| 12000+ | $3.830 |
| 20000+ | $3.790 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSUM110P08-11L-E3Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Full Reel86AK6527
Re-Reel99R3823RL
Cut Tape99R3823
Channel TypeP Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id110A
Drain Source On State Resistance0.0112ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation375W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
110A
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation
375W
Operating Temperature Max
175°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
80V
Drain Source On State Resistance
0.0112ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Alternatives for SUM110P08-11L-E3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
