Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT55A106M010C0500Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel19AM7451RL
Cut Tape19AM7451
Product RangevPolyTan T55 Series
Your Part Number
975 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.883 | $4.42 |
| Total Price | $4.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.883 |
| 25+ | $0.460 |
| 100+ | $0.411 |
| 250+ | $0.377 |
| 500+ | $0.343 |
| 1000+ | $0.310 |
| 2500+ | $0.284 |
| 5000+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55A106M010C0500Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel19AM7451RL
Cut Tape19AM7451
Product RangevPolyTan T55 Series
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeA
ESR0.5ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Ripple Current480mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Voltage(DC)
10V
ESR
0.5ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T55 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Capacitor Case / Package
1206 [3216 Metric]
Product Width
1.6mm
Ripple Current
480mA
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
