Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT55B337M2R5C0025Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel91AM8969
Re-Reel47Y8174RL
Cut Tape47Y8174
Product RangevPolyTan T55 Series
Your Part Number
207 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.440 | $7.20 |
| Total Price | $7.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.440 |
| 10+ | $0.778 |
| 15+ | $0.764 |
| 25+ | $0.750 |
| 50+ | $0.735 |
| 125+ | $0.721 |
| 250+ | $0.672 |
| 500+ | $0.623 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55B337M2R5C0025Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Full Reel91AM8969
Re-Reel47Y8174RL
Cut Tape47Y8174
Product RangevPolyTan T55 Series
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeB
ESR0.025ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current2.28A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
0.025ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T55 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
2.28A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T55B337M2R5C0025
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
