Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoT55D337M2R5C0007Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel69AH3123RL
Cut Tape69AH3123
Product RangevPolyTan T55 Series
Your Part Number
88 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.910 | $3.91 |
| Total Price | $3.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 25+ | $2.860 |
| 100+ | $2.220 |
| 250+ | $2.030 |
| 500+ | $1.840 |
| 1000+ | $1.800 |
| 5000+ | $1.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT55D337M2R5C0007Copy
Manufacturer Standard Lead Time51 weeks
Newark Part No.
Re-Reel69AH3123RL
Cut Tape69AH3123
Product RangevPolyTan T55 Series
Capacitance330µF
Capacitance Tolerance± 20%
Voltage(DC)2.5V
Manufacturer Size CodeD
ESR7000µohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current5.66A
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangevPolyTan T55 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
330µF
Voltage(DC)
2.5V
ESR
7000µohm
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Product Range
vPolyTan T55 Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
5.66A
Operating Temperature Max
105°C
Qualification
-
Alternatives for T55D337M2R5C0007
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
