Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTCLT1002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel78Y9558
Cut Tape78Y9558
Your Part Number
2,671 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.615 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.615 |
| 25+ | $0.447 |
| 50+ | $0.395 |
| 100+ | $0.342 |
| 250+ | $0.319 |
| 500+ | $0.296 |
| 1000+ | $0.271 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCLT1002Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel78Y9558
Cut Tape78Y9558
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max60mA
Isolation Voltage5kV
CTR Min63%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
SOP
Forward Current If Max
60mA
CTR Min
63%
Product Range
-
Alternatives for TCLT1002
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
