Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTCST1202Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62M0302
Your Part Number
1,709 In Stock
4,080 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.710 |
| 25+ | $1.580 |
| 50+ | $1.450 |
| 100+ | $1.290 |
| 500+ | $1.150 |
| 1000+ | $1.010 |
| 2500+ | $0.934 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCST1202Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62M0302
Sensing MethodTransmissive
Sensing Distance / Slot Width3.1mm
Gap Width3.1mm
Supply Voltage Min-
Supply Voltage Max-
Aperture Width0.5mm
Forward Current If60mA
Sensor Case / PackageModule
Collector Emitter Voltage Max70V
Reverse Voltage Vr6V
Collector Current IC Max200mA
Forward Voltage1.25V
Sensor Output TypePhototransistor
IP Rating-
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Sensing Method
Transmissive
Gap Width
3.1mm
Supply Voltage Max
-
Forward Current If
60mA
Collector Emitter Voltage Max
70V
Collector Current IC Max
200mA
Sensor Output Type
Phototransistor
IP Rating
-
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Sensing Distance / Slot Width
3.1mm
Supply Voltage Min
-
Aperture Width
0.5mm
Sensor Case / Package
Module
Reverse Voltage Vr
6V
Forward Voltage
1.25V
IP Rating
-
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Alternatives for TCST1202
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
