Print Page
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 6500+ | $0.101 |
Price for:Each (Supplied on Full Reel)
Minimum: 6500
Multiple: 6500
$656.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTPC16CAHM3/ICopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.89Y7370
Product RangePAR eSMP
Product RangePAR eSMP
TVS PolarityBidirectional
Reverse Standoff Voltage13.6V
Reverse Stand-Off Voltage Vrwm13.6V
Clamping Voltage Vc Max22.5V
Clamping Voltage Max22.5V
Diode Case StyleTO-277A
No. of Pins3Pins
Minimum Breakdown Voltage15.2V
Maximum Breakdown Voltage16.8V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max185°C
Diode MountingSurface Mount
QualificationAEC-Q101
PackagingTape & Reel
Automotive Qualification StandardAEC-Q101
RoHS Phthalates CompliantYes
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PAR eSMP
Reverse Standoff Voltage
13.6V
Clamping Voltage Vc Max
22.5V
Diode Case Style
TO-277A
Minimum Breakdown Voltage
15.2V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
Packaging
Tape & Reel
RoHS Phthalates Compliant
Yes
TVS Polarity
Bidirectional
Reverse Stand-Off Voltage Vrwm
13.6V
Clamping Voltage Max
22.5V
No. of Pins
3Pins
Maximum Breakdown Voltage
16.8V
Operating Temperature Max
185°C
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

