Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP1738Copy
Newark Part No.20M1628
Technical Datasheet
Diode Case Style-
Rise Time-
Fall Time tf-
Forward Current If(AV)-
Forward Voltage VF Max-
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Diode Case Style
-
Fall Time tf
-
Forward Voltage VF Max
-
Operating Temperature Max
-
Product Range
-
SVHC
To Be Advised
Rise Time
-
Forward Current If(AV)
-
Operating Temperature Min
-
Automotive Qualification Standard
-
MSL
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
