Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoV2F22HM3/HCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM1003
Product RangeTMBS V2F22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.204 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$612.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV2F22HM3/HCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.01AM1003
Product RangeTMBS V2F22 Series
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleDO-219AB (SMF)
No. of Pins2Pins
Forward Voltage Max870mV
Forward Surge Current60A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeTMBS V2F22 Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
60A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
DO-219AB (SMF)
Forward Voltage Max
870mV
Operating Temperature Max
175°C
Product Range
TMBS V2F22 Series
SVHC
Lead (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
