Print Page
1,755 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.648 |
| 10+ | $0.444 |
| 25+ | $0.372 |
| 50+ | $0.301 |
| 100+ | $0.257 |
| 500+ | $0.219 |
| 1000+ | $0.190 |
| 2500+ | $0.175 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDRUS07M250BSECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AH2295
Product RangeVDRUS
Voltage Rating VAC250V
Voltage Rating VDC320V
Product RangeVDRUS
Clamping Voltage Vc Max390V
Varistor Case StyleDisc 7mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS1.8kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)40J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
250V
Product Range
VDRUS
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
1.8kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
320V
Clamping Voltage Vc Max
390V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
40J
SVHC
To Be Advised
Alternatives for VDRUS07M250BSE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

