Print Page
104 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.240 |
| 25+ | $2.080 |
| 50+ | $1.940 |
| 100+ | $1.740 |
| 500+ | $1.590 |
| 1000+ | $1.410 |
| 2500+ | $1.290 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVDRUS20Z300BSECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AH2307
Product RangeVDRUS
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeVDRUS
Clamping Voltage Vc Max470V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µS13kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)405J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
300V
Product Range
VDRUS
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
13kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
470V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
405J
SVHC
To Be Advised
Alternatives for VDRUS20Z300BSE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

