Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VEML6046X00Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel07AM8017RL Cut Tape07AM8017 |
| Your Part Number | |
| Technical Datasheet |
2,492 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.390 | $2.39 |
| Total Price | $2.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.060 |
| 100+ | $1.970 |
| 500+ | $1.800 |
| 1000+ | $1.730 |
| 2500+ | $1.660 |
| 10000+ | $1.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | VEML6046X00Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel07AM8017RL Cut Tape07AM8017 |
| Technical Datasheet | |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 3.6V |
| Ambient Light Sensor Case Style | SMD |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 110°C |
| Product Range | - |
| SVHC | No SVHC (07-Nov-2024) |
Product Overview
VEML6046X00 is a RGBIR color sensor with I2C interface. It is a high accuracy color digital 16-bit resolution sensor in a miniature opaque 2.67mm x 2.45mm package. It includes a high sensitive photodiodes, a low noise amplifier, a 16-bit A/D converter and supports an easy to use I2C bus communication interface and additional interrupt feature. This RGBIR sensor used in automotive applications for display backlight controls, infotainment systems, rear view mirror dimming, interior lighting control systems, head-up displays, color recognition, CCT measurement, mood lighting.
- Package type: surface-mount
- Dimension (L x W x H) is 0.105 x 0.096 x 0.023inch
- AEC-Q100 qualified
- Supply voltage range VDD: 2.5V to 3.6V
- I2C bus H-level range: 1.7V to 3.6V
- Peak sensitivity is 600, 550, 470, 820nm ((R, G, B, IR)
- Supply current is 0.5μA typ at shutdown state, VDD=VBUS, Tamb=25°C
- Clock frequency is 400kHz max at fast mode, Tamb=25°C
- Clock/data fall time and clock/data rise time is 300ns at fast mode, Tamb=25°C
- Ambient temperature range from -40 to +110°C
Technical Specifications
| Supply Voltage Min | 2.5V |
|---|---|
| Ambient Light Sensor Case Style | SMD |
| Operating Temperature Min | -40°C |
| Product Range | - |
| Supply Voltage Max | 3.6V |
|---|---|
| No. of Pins | 6Pins |
| Operating Temperature Max | 110°C |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
