Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVEML7700-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel01AM0978
Re-Reel34AC2097RL
Cut Tape34AC2097
Your Part Number
9,889 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.982 | $0.00 |
| Total Price | $4.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.250 |
| 10+ | $1.030 |
| 15+ | $1.000 |
| 25+ | $0.979 |
| 50+ | $0.953 |
| 125+ | $0.927 |
| 250+ | $0.895 |
| 500+ | $0.863 |
Full Reel
| Quantity | Price |
|---|---|
| 2300+ | $0.982 |
| 4000+ | $0.895 |
| 6000+ | $0.867 |
| 10000+ | $0.852 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVEML7700-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel01AM0978
Re-Reel34AC2097RL
Cut Tape34AC2097
Supply Voltage Min2.5V
Supply Voltage Max3.6V
Ambient Light Sensor Case StyleSMD
No. of Pins8Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
2.5V
Ambient Light Sensor Case Style
SMD
Operating Temperature Min
-25°C
Product Range
-
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for VEML7700-TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
