Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoVIA0050DDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel22AM0601RL
Cut Tape22AM0601
Your Part Number
1,868 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.990 | $4.99 |
| Total Price | $4.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
| 50+ | $3.600 |
| 100+ | $3.310 |
| 250+ | $3.160 |
| 500+ | $3.150 |
| 1000+ | $3.080 |
| 2500+ | $3.020 |
| 5000+ | $2.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVIA0050DDCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel22AM0601RL
Cut Tape22AM0601
No. of Amplifiers3Amplifiers
Isolation Voltage5kVrms
Supply Voltage Range3V to 5.5V
Supply Voltage Range3V to 5.5V
IC Case / PackageSOP
No. of Pins8Pins
Gain Bandwidth Product310kHz
Gain Non-Linearity Max0.03%
Isolation TypeCapacitive
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Amplifiers
3Amplifiers
Supply Voltage Range
3V to 5.5V
IC Case / Package
SOP
Gain Bandwidth Product
310kHz
Isolation Type
Capacitive
Operating Temperature Min
-40°C
Product Range
-
Isolation Voltage
5kVrms
Supply Voltage Range
3V to 5.5V
No. of Pins
8Pins
Gain Non-Linearity Max
0.03%
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
